Part Details for SPC15572 by SPC Multicomp
Overview of SPC15572 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K7844
|
Newark | Plcc Socket, 28 Position, Smd, No. Of Contacts:28Contacts, Connector Type:Plcc Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:-, Contact Material:Phosphor Bronze, Contact Plating:-, Dielectric Withstand Voltage:600Vac Rohs Compliant: Yes |Multicomp SPC15572 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SPC15572
SPC15572 CAD Models
SPC15572 Part Data Attributes
|
SPC15572
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15572
SPC Multicomp
IC Socket, PLCC28, 28 Contact(s), Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.7 inch | |
Contact Configuration | 7X7 | |
Contact Material | P-CUSN | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |