-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K7787
|
Newark | Dip Socket, 14 Position, Through Hole, No. Of Contacts:14Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Icd Series, Row Pitch:7.62Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Multicomp SPC15496 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6313 |
|
$0.2190 / $0.3980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC15496
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15496
SPC Multicomp
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Breadth | 0.4 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.7 inch | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | P-CUSN | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SPC15496. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15496, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DILB14P-223TLF | Amphenol Communications Solutions | $0.2742 | DIP Socket, Stamped and Formed | SPC15496 vs DILB14P-223TLF |
DILB-14P-223T | Amphenol FCi | Check for Price | IC Socket, DIP14, 14 Contact(s) | SPC15496 vs DILB-14P-223T |
1-2199298-3 | TE Connectivity | $0.1381 | (1-2199298-3) 14P,DIP SKT,300 CL,LDR,PB FREE | SPC15496 vs 1-2199298-3 |