SPC15388
SPC Multicomp
Description: D Type Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug

Overview of SPC15388 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPC15388 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 79K4971
Newark D Sub Connector, High Density-Hd, 15 Position, Plug, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Solder Pot Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Multicomp SPC15388 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 930
  • 1 $5.9100
  • 250 $4.4400
  • 500 $3.9500
  • 1,000 $3.5400
  • 5,000 $3.2500
$3.2500 / $5.9100 Buy Now
Quest Components D TYPE CONNECTOR, 15 CONTACT(S), MALE, 0.09 INCH PITCH, SOLDER LUG TERMINAL, HOLE .112-.124, PLUG 1
  • 1 $3.1500
$3.1500 Buy Now

CAD Models for SPC15388 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC15388 by SPC Multicomp

SPC15388
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.496 inch
Body Depth
0.197 inch
Body Length
1.213 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.09 inch
Mounting Option 1
HOLE .112-.124
Mounting Option 2
LOCKING
Mounting Type
PANEL
Number of Rows Loaded
3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.102 inch
Termination Type
SOLDER LUG
Total Number of Contacts
15
Want to compare parts?
  1. SPC15388
    SPC Multicomp
    D Type Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug
    VS

Related Parts for SPC15388

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC15388 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC15388 by SPC Multicomp

  • Please alert me when SPC15388 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC15388 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC15388 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC15388 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC15388.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC15388 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: