Part Details for SPC15297 by SPC Multicomp
Overview of SPC15297 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4891
|
Newark | D Sub Housing, Plug, Hd, 44 Position, No. Of Positions:44Positions, Connector Type:High Density D Sub, Connector Shell Size:Db, Product Range:-, Gender:Plug, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |Multicomp SPC15297 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$1.5200 | Buy Now |
Part Details for SPC15297
SPC15297 CAD Models
SPC15297 Part Data Attributes
|
SPC15297
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15297
SPC Multicomp
D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Breadth | 0.496 inch | |
Body Depth | 0.402 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
Alternate Parts for SPC15297
This table gives cross-reference parts and alternative options found for SPC15297. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15297, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7918-44FEB | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Oupiin | SPC15297 vs 7918-44FEB |
7918-44FTY | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Oupiin | SPC15297 vs 7918-44FTY |
DS-106-44-S-W | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Marktech Optoelectronics | SPC15297 vs DS-106-44-S-W |
DS-106-44-S-B | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Marktech Optoelectronics | SPC15297 vs DS-106-44-S-B |
7918-44FEY | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Oupiin | SPC15297 vs 7918-44FEY |