SPC15251 by: MCM Electronics / Tenma

Part Details for SPC15251 by MCM Electronics / Tenma

Results Overview of SPC15251 by MCM Electronics / Tenma

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SPC15251 Information

SPC15251 by MCM Electronics / Tenma is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for SPC15251

Part # Distributor Description Stock Price Buy
DISTI # 79K4848
Newark Tip Jack, Connector Type:Tip Jack, For Use With:2Mm Standard Tip Plug, Breakdown Voltage:-, Curr... ent Rating:-, Wire Size Awg Max:-, Insulator Colour:Red, Product Range:-, Body Length:1", Body Material:Brass, Colour:Red Rohs Compliant: Yes |Tenma SPC15251 more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2419
  • 1 $6.7000
  • 250 $4.9500
  • 500 $4.1200
  • 1,000 $3.6100
  • 5,000 $3.0900
$3.0900 / $6.7000 Buy Now

Part Details for SPC15251

SPC15251 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In