Part Details for SPC152 by Brady Worldwide Inc
Results Overview of SPC152 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC152 Information
SPC152 by Brady Worldwide Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SPC152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-SPC152-ND
|
DigiKey | SPC152, ROLL, 48CM X 44M, 2ROLLS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.9900 | Buy Now |
DISTI #
71092703
|
RS | Oil Absorbent Roll, bale of 2 rolls, 19 in W x 144 ft L, 70 gal, White | Brady SPC152 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Box | 0 |
|
$213.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$163.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$205.5200 / $213.9900 | Buy Now | |
DISTI #
10026006
|
TestEquity LLC | Brady SPC152 Oil Absorbent Towels, White, 2 Rolls per Case | 0 |
|
$213.9900 | Buy Now |