Part Details for SPC151-04 by Solid Power Corp
Overview of SPC151-04 by Solid Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPC151-04
SPC151-04 CAD Models
SPC151-04 Part Data Attributes:
|
SPC151-04
Solid Power Corp
Buy Now
Datasheet
|
Compare Parts:
SPC151-04
Solid Power Corp
Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOLID POWER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 11 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO |