Part Details for SPC15003 by SPC Multicomp
Overview of SPC15003 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPC15003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K5412
|
Newark | D Sub Cover, Size De, Zinc Alloy, Product Range:Multicomp Pro D Sub Backshell, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Multicomp Pro SPC15003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1014 |
|
$2.9300 | Buy Now |
Part Details for SPC15003
SPC15003 CAD Models
SPC15003 Part Data Attributes:
|
SPC15003
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15003
SPC Multicomp
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Used With | D-SUB |