SPC14982
SPC Multicomp
Description: Connector Accessory

Overview of SPC14982 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPC14982 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 80K5395
Newark D Sub Backshell, Size Da, Plastic, Product Range:Deluxe Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Plastic Body, Accessory Type:Plastic Backshell, Body Color:Black, Body Material:Plastic Rohs Compliant: Yes |Multicomp Pro SPC14982 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 76
  • 1 $0.1950
  • 100 $0.1950
  • 250 $0.1950
  • 500 $0.1950
  • 1,000 $0.1950
$0.1950 Buy Now

CAD Models for SPC14982 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC14982 by SPC Multicomp

SPC14982
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
Connector Support Type
CONNECTOR ACCESSORY
Want to compare parts?
  1. SPC14982
    SPC Multicomp
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC14982 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC14982 by SPC Multicomp

Select Manufacturer
Which Manufacturer of SPC14982 would you like to use for your alert(s)?
  • Please alert me when SPC14982 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC14982 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC14982 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC14982 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC14982.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC14982 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: