Part Details for SPC13246 by SPC Multicomp
Overview of SPC13246 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC13246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J3526
|
Newark | Power Cord, Nema5-15P, 6Ft, 10A, Gray, Connector To Connector:Nema 5-15P To Free End, Cable Length - Metric:1.8M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:6Ft, Colour:Greyrohs Compliant: Yes |Multicomp SPC13246 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SPC13246
SPC13246 CAD Models
SPC13246 Part Data Attributes
|
SPC13246
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC13246
SPC Multicomp
Mains Power Connector, 10A/125V, Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125V | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Total Number of Contacts | 3 |
Alternate Parts for SPC13246
This table gives cross-reference parts and alternative options found for SPC13246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC13246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172378B1 | Mains Power Connector, 10A, 125VAC, Male, Plug | Volex Group | SPC13246 vs 172378B1 |