Part Details for SPC13223 by SPC Multicomp
Overview of SPC13223 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SPC13223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H9681
|
Newark | Rf Coaxial, N Plug, 50 Ohm, Cable, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg188A, Rg316U, Belden 8216, 83269, 84316 & Lmr-100A Rohs Compliant: Yes |Multicomp Pro SPC13223 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2802878
|
element14 Asia-Pacific | RF COAXIAL, N PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1743 / $11.1796 | Buy Now |
DISTI #
2802878
|
Farnell | RF COAXIAL, N PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 25 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$12.2669 | Buy Now |