Part Details for SPC121A1-XXX-C by Sunplus Technology Co Ltd
Overview of SPC121A1-XXX-C by Sunplus Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SPC121A1-XXX-C
SPC121A1-XXX-C CAD Models
SPC121A1-XXX-C Part Data Attributes
|
SPC121A1-XXX-C
Sunplus Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPC121A1-XXX-C
Sunplus Technology Co Ltd
Microcontroller, 8-Bit, MROM, 6MHz, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNPLUS TECHNOLOGY CO LTD | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 122880 | |
ROM Programmability | MROM | |
Speed | 6 MHz | |
Supply Current-Max | 5 mA | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |