Part Details for SPC11109 by SPC Multicomp
Overview of SPC11109 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC11109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2086
|
Newark | Power Outlet, 6Way, No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:482.6Mm, External Width - Metric:44.5Mm, Cable Length - Metric:4.57M, Length - Imperial:19", External Width - Imperial:1.75" Rohs Compliant: No |Multicomp SPC11109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$132.3400 / $181.2600 | Buy Now |