Part Details for SPC10570 by SPC Multicomp
Results Overview of SPC10570 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC10570 Information
SPC10570 by SPC Multicomp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SPC10570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C7289
|
Newark | Terminal Block, Fused, 26-8Awg, 5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$4.6700 / $5.0900 | Buy Now |
DISTI #
54134812
|
Verical | Conn Terminal Block 2 POS T DIN Rail 6.3A Min Qty: 10 Package Multiple: 1 | Americas - 144 |
|
$6.8631 / $7.7710 | Buy Now |
Part Details for SPC10570
SPC10570 CAD Models
SPC10570 Part Data Attributes
|
SPC10570
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC10570
SPC Multicomp
Modular Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |