Datasheets
SPC10040 by: SPC Multicomp

RF TNC Connector,

Part Details for SPC10040 by SPC Multicomp

Results Overview of SPC10040 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

SPC10040 Information

SPC10040 by SPC Multicomp is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for SPC10040

Part # Distributor Description Stock Price Buy
DISTI # 18C1913
Newark Rf/Coaxial, Tnc Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Tnc Coaxial, Connector Body Style:S... traight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:7Ghz Rohs Compliant: Yes |Multicomp Pro SPC10040 more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for SPC10040

SPC10040 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPC10040 Part Data Attributes

SPC10040 SPC Multicomp
Buy Now Datasheet
Compare Parts:
SPC10040 SPC Multicomp RF TNC Connector,
Select a part to compare:
Part Life Cycle Code Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Connector Type RF TNC CONNECTOR