-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC02SYAN by Sullins Connector Solutions is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9001-ND
|
DigiKey | CONN JUMPER SHORTING GOLD FLASH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
302442 In Stock |
|
$0.0251 / $0.1000 | Buy Now |
|
Future Electronics | 2 Position Single Circuit 2.54 mm Centerline Closed Top Jumper RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag |
111920 Bag |
|
$0.0195 / $0.0222 | Buy Now |
DISTI #
SULSPC02SYAN
|
Heilind Electronics | CLOSED TOP JUMPER, PBT/PHOSPHO | Americas - 18623 in Stock |
|
$0.0175 / $0.0233 | Buy Now |
DISTI #
87019519
|
Verical | Conn Jumper F 2 POS 2.54mm ST RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2439 | Americas - 78000 |
|
$0.0267 / $0.0333 | Buy Now |
|
Bristol Electronics | 1004 |
|
RFQ | ||
|
Quest Components | HEADER,JUMPER/SHUNT,2 CONTACTS,SKT | 999 |
|
$0.0328 / $0.0524 | Buy Now |
|
Quest Components | HEADER,JUMPER/SHUNT,2 CONTACTS,SKT | 400 |
|
$0.1076 / $0.2390 | Buy Now |
|
Quest Components | HEADER,JUMPER/SHUNT,2 CONTACTS,SKT | 194 |
|
$0.1575 / $0.3500 | Buy Now |
|
Quest Components | HEADER,JUMPER/SHUNT,2 CONTACTS,SKT | 168 |
|
$0.0536 / $0.1190 | Buy Now |
|
Quest Components | HEADER,JUMPER/SHUNT,2 CONTACTS,SKT | 81 |
|
$0.6250 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC02SYAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SPC02SYAN
Sullins Connector Solutions
Interconnection Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sullins | |
Additional Feature | UL94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | SHUNT | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for SPC02SYAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC02SYAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STC02SYAN | Sullins Connector Solutions | $0.0224 | Interconnection Device | SPC02SYAN vs STC02SYAN |