Part Details for SPC-MR-LR-61CDA by Source Photonics
Results Overview of SPC-MR-LR-61CDA by Source Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC-MR-LR-61CDA Information
SPC-MR-LR-61CDA by Source Photonics is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for SPC-MR-LR-61CDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for SPC-MR-LR-61CDA
SPC-MR-LR-61CDA CAD Models
SPC-MR-LR-61CDA Part Data Attributes
|
SPC-MR-LR-61CDA
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
SPC-MR-LR-61CDA
Source Photonics
Transceiver, 1605nm Min, 1618nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Surface Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FROM 1200NM TO 1625NM | |
Body Breadth | 13.995 mm | |
Body Height | 8.48 mm | |
Body Length or Diameter | 56.388 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-253, GR-468, SDH, SONET, STM-G-957 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2700 Mbps | |
Data Rate (Tx) | 2700 Mbps | |
Emitter/Detector Type | LASER, AVALANCHE PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, 50/125, 62.5/125 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1618 nm | |
Operating Wavelength-Min | 1605 nm | |
Operating Wavelength-Nom | 1611 nm | |
Optical Power Output-Nom | 1.584 mW | |
Sensitivity | -30 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for SPC-MR-LR-61CDA
This table gives cross-reference parts and alternative options found for SPC-MR-LR-61CDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC-MR-LR-61CDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC-MR-LR-61IDFA | Source Photonics | Check for Price | Transceiver, 1605nm Min, 1618nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | SPC-MR-LR-61CDA vs SPC-MR-LR-61IDFA |