SPC-GB-EZX-53CNA
Description: Transceiver, 1525nm Min, 1538nm Max, 1250Mbps(Tx), 1250Mbps(Rx), Panel Mount, ROHS COMPLIANT PACKAGE-20

Overview of SPC-GB-EZX-53CNA by Source Photonics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring

CAD Models for SPC-GB-EZX-53CNA by Source Photonics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC-GB-EZX-53CNA by Source Photonics

SPC-GB-EZX-53CNA
Source Photonics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SOURCE PHOTONICS INC
Reach Compliance Code
unknown
Additional Feature
IT ALSO OPERATES WAVELENGTH FROM 1200NM TO 1625NM
Body Breadth
13.41 mm
Body Height
8.48 mm
Body Length or Diameter
56.388 mm
Built-in Feature
AMPLIFIER
Communication Standard
GBE, GR-468
Data Rate (Rx)
1250 Mbps
Data Rate (Tx)
1250 Mbps
Emitter/Detector Type
LASER DIODE
Fiber Optic Device Type
TRANSCEIVER
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-5 °C
Operating Wavelength-Max
1538 nm
Operating Wavelength-Min
1525 nm
Operating Wavelength-Nom
1531 nm
Optical Power Output-Nom
1.584 mW
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Want to compare parts?
  1. SPC-GB-EZX-53CNA
    Source Photonics
    Transceiver, 1525nm Min, 1538nm Max, 1250Mbps(Tx), 1250Mbps(Rx), Panel Mount, ROHS COMPLIANT PACKAGE-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC-GB-EZX-53CNA by Source Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC-GB-EZX-53CNA by Source Photonics

  • Please alert me when SPC-GB-EZX-53CNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPC-GB-EZX-53CNA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC-GB-EZX-53CNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPC-GB-EZX-53CNA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC-GB-EZX-53CNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC-GB-EZX-53CNA by Source Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: