Part Details for SPC-2001-25 by Premier Devices Inc
Overview of SPC-2001-25 by Premier Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for SPC-2001-25
SPC-2001-25 CAD Models
SPC-2001-25 Part Data Attributes
|
SPC-2001-25
Premier Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SPC-2001-25
Premier Devices Inc
Splitter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PREMIER DEVICES INC | |
Package Description | SOP10,.3 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP10,.3 | |
RF/Microwave Device Type | SPLITTER | |
Surface Mount | YES |