Part Details for SPC-16-14-SS by Ruland Manufacturing Co Inc
Overview of SPC-16-14-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC-16-14-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-SPC-16-14-SS-ND
|
DigiKey | 1"X7/8" STAINLESS RIGID COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$434.6400 | Buy Now |
DISTI #
72339363
|
RS | Rigid Coupling, Two-Pc with kwy, 1.000" X 0.875" ID, 1 3/4" OD, 3" L, 303SS | Ruland Manufacturing SPC-16-14-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$280.4300 | RFQ |