Part Details for SPBW03F-15 by Mean Well
Overview of SPBW03F-15 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPBW03F-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4804-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 12 Weeks Container: - |
233 In Stock |
|
$10.0120 / $10.1700 | Buy Now |
DISTI #
SPBW03F-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPBW03F-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SPBW03F-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 15Vout 200mA SIP8 Reg Iso RoHS: Compliant | 52 |
|
$9.4000 / $10.2100 | Buy Now |
DISTI #
71028182
|
RS | DC-DC Converter: 3 W SIP Package I/P: 9-36VDC, O/P:15VDC @200mA, SIP | MEAN WELL SPBW03F-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0300 / $10.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.8700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 7-Pin SIP Module |
7 In Stock 100 On Order |
|
$10.3000 / $11.8100 | Buy Now |
DISTI #
79046488
|
Verical | Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 7-Pin SIP Module Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2211 | Americas - 6 |
|
$14.3152 | Buy Now |
DISTI #
SPBW03F-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPBW03F-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
SPBW03F-15
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Iout: 0÷200mA, SIP8 Min Qty: 1 | 11 |
|
$8.5300 / $9.5000 | Buy Now |
DISTI #
000000000005613964
|
Sager | Isolated DC/DC Converters - Through Hole 9-36Vin 15Vout 200mA SIP8 Reg Iso Min Qty: 1 | 0 |
|
$8.5900 / $9.5700 | Buy Now |
Part Details for SPBW03F-15
SPBW03F-15 CAD Models
SPBW03F-15 Part Data Attributes:
|
SPBW03F-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPBW03F-15
Mean Well
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.225 V | |
Output Voltage-Min | 14.775 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |