Part Details for SPB18P06PGATMA1 by Infineon Technologies AG
Overview of SPB18P06PGATMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB18P06PGATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3753
|
Newark | Mosfet, P Channel, 60V, 18.7A, To-263, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:18.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon SPB18P06PGATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5550 / $1.1900 | Buy Now |
DISTI #
SPB18P06PGATMA1CT-ND
|
DigiKey | MOSFET P-CH 60V 18.7A D2PAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1148 In Stock |
|
$0.5344 / $1.4200 | Buy Now |
DISTI #
SPB18P06PGATMA1
|
Avnet Americas | - Tape and Reel (Alt: SPB18P06PGATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.3929 / $0.4214 | Buy Now |
DISTI #
726-SPB18P06PGATMA1
|
Mouser Electronics | MOSFET P-Ch -60V 18.6A D2PAK-2 RoHS: Compliant | 968 |
|
$0.5340 / $1.0500 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 130 mOhm 21 nC SIPMOS® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5250 / $0.5700 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
DISTI #
SPB18P06PGATMA1
|
TME | Transistor: P-MOSFET, unipolar, -60V, -18.6A, 81.1W, PG-TO263-3 Min Qty: 1 | 0 |
|
$0.7700 / $1.2300 | RFQ |
DISTI #
SMC-SPB18P06PGATMA1
|
Sensible Micro Corporation | Trans Mosfet P-Ch 60V 18.7A Automotive Aec-Q101 3-Pin(2+Tab) D2Pak T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021+ Container: Tape & Reel | 12000 |
|
$0.2265 / $0.2532 | RFQ |
DISTI #
SP000102181
|
EBV Elektronik | Power MOSFET, P Channel, 60 V, 18.7 A, 0.101 ohm, TO-263 (D2PAK), Surface Mount (Alt: SP000102181) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 60V 18.7A 81.1W 130m13.2A10V 4V1mA 1PCSPChannel TO-263-3 MOSFETs ROHS | 4 |
|
$0.5994 / $0.9370 | Buy Now |
Part Details for SPB18P06PGATMA1
SPB18P06PGATMA1 CAD Models
SPB18P06PGATMA1 Part Data Attributes:
|
SPB18P06PGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPB18P06PGATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 18.7A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN-FREE, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 151 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18.7 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 74.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SPB18P06PGATMA1
This table gives cross-reference parts and alternative options found for SPB18P06PGATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPB18P06PGATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPB18P06PG | Power Field-Effect Transistor, 18.7A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN-FREE, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SPB18P06PGATMA1 vs SPB18P06PG |