Part Details for SPB17N80C3ATMA1 by Infineon Technologies AG
Overview of SPB17N80C3ATMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SPB17N80C3ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8201
|
Newark | Mosfet, N Channel, 800V, 17A, To-263-3, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:17A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon SPB17N80C3ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6300 / $4.6400 | Buy Now |
DISTI #
86AK6350
|
Newark | Mosfet, N-Ch, 800V, 17A, To-263 Rohs Compliant: Yes |Infineon SPB17N80C3ATMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.2800 / $2.3500 | Buy Now |
DISTI #
SPB17N80C3ATMA1CT-ND
|
DigiKey | MOSFET N-CH 800V 17A TO263-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1684 In Stock |
|
$2.1917 / $4.5000 | Buy Now |
DISTI #
SPB17N80C3ATMA1
|
Avnet Americas | Trans MOSFET N-CH 800V 17A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: SPB17N80C3ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 13000 |
|
$2.1121 / $2.5814 | Buy Now |
DISTI #
726-SPB17N80C3ATMA1
|
Mouser Electronics | MOSFET N-Ch 800V 17A D2PAK-2 CoolMOS C3 RoHS: Compliant | 9088 |
|
$2.1000 / $4.4500 | Buy Now |
DISTI #
V72:2272_06377500
|
Arrow Electronics | Trans MOSFET N-CH 800V 17A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2348 Container: Cut Strips | Americas - 849 |
|
$2.1350 / $4.3800 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 290 mOhm 88 nC CoolMOS® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 56000Reel |
|
$2.1100 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 290 mOhm 88 nC CoolMOS® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
SPB17N80C3ATMA1
|
Avnet Americas | Trans MOSFET N-CH 800V 17A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: SPB17N80C3ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 13000 |
|
$2.1121 / $2.5814 | Buy Now |
Part Details for SPB17N80C3ATMA1
SPB17N80C3ATMA1 CAD Models
SPB17N80C3ATMA1 Part Data Attributes:
|
SPB17N80C3ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPB17N80C3ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 670 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 51 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |