Part Details for SPB1-24F01-5080-00 by New Energy LLC
Overview of SPB1-24F01-5080-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for SPB1-24F01-5080-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-SPB1-24F01-5080-00-ND
|
DigiKey | LED LINEAR MODULE, PERFORMANCE, Min Qty: 5000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1267 | Buy Now |
DISTI #
SPB1-24F01-5080-00
|
Avnet Americas | LED Module 22-Inch Linear White 24 LED 5000K 80CRI Screw Mount - Trays (Alt: SPB1-24F01-5080-00) Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0 |
|
RFQ | |
DISTI #
416-SPB124F0150800
|
Mouser Electronics | LED Lighting Modules LED Linear Module, Performance, 11", 24 LED, White, 5000K, 80 CRI RoHS: Compliant | 0 |
|
$6.4600 | Order Now |