-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 9W, Hybrid, Module-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7087
|
Newark | Dc-Dc Converter, 12V, 0.75A, Power Supply Applications:-, Dc/Dc Converter Type:Sip, Input Ratio:2:1, Output Power Max:9W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:750Ma, Output Regulation:- Rohs Compliant: Yes |Mean Well SPB09A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$15.6000 / $17.0800 | Buy Now |
DISTI #
1866-SPB09A-12-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
30 In Stock |
|
$16.0290 / $17.4400 | Buy Now |
DISTI #
SPB09A-12
|
Avnet Americas | Module DC-DC Single-OUT 12V 0.75A 9W Through Hole 6-Pin SIP - Boxed Product (Development Kits) (Alt: SPB09A-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SPB09A-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 12V 0-750mA 9W Iso Reg SIP RoHS: Compliant | 3 |
|
$14.8700 / $16.4200 | Buy Now |
DISTI #
75115373
|
RS | DC-DC Converter, 9W, SIP8, Single Output, 9-18Vin, 12Vout, SPB09 Series | MEAN WELL SPB09A-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5400 / $17.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$16.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$12.9900 / $15.1500 | Buy Now |
DISTI #
85579915
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.75A 9W 6-Pin SIP Module Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 12 |
|
$16.1132 / $17.0912 | Buy Now |
DISTI #
SPB09A-12
|
TME | Converter: DC/DC, 9W, Uin: 9÷18V, Uout: 12VDC, Iout: 0÷750mA, SIP8 Min Qty: 1 | 8 |
|
$15.5000 / $17.3000 | Buy Now |
DISTI #
000000000005945584
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin 12V 0-750mA 9W Iso Reg SIP Min Qty: 1 | 0 |
|
$11.7500 / $13.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPB09A-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPB09A-12
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 9W, Hybrid, Module-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, EAC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T6 | |
Length | 24 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 11.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 9 W | |
Trim/Adjustable Output | NO | |
Width | 9.6 mm |