-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4797-ND
|
DigiKey | DC DC CONVERTER 15V 5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
7 In Stock |
|
$11.9080 / $12.0000 | Buy Now |
|
Onlinecomponents.com | DC/DC 5W Converter, 18 to 36 input VDC, 15 output VDC, SIP Board mount type RoHS: Compliant |
82 In Stock |
|
$11.1500 / $51.0700 | Buy Now |
DISTI #
51745240
|
Verical | Module DC-DC 1-OUT 15V 0.333A 5W 7-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 82 |
|
$26.8920 / $64.0778 | Buy Now |
|
Master Electronics | DC/DC 5W Converter, 18 to 36 input VDC, 15 output VDC, SIP Board mount type RoHS: Compliant |
82 In Stock |
|
$11.1500 / $51.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPB05B-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPB05B-15
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |