Part Details for SPB-7620BLWG by Optoway Technology Inc
Overview of SPB-7620BLWG by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SPB-7620BLWG
SPB-7620BLWG CAD Models
SPB-7620BLWG Part Data Attributes:
|
SPB-7620BLWG
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPB-7620BLWG
Optoway Technology Inc
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Nom | 1550 nm | |
Supply Voltage-Max | 3.5 V |