Part Details for SPB-5640G by Optoway Technology Inc
Overview of SPB-5640G by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPB-5640G
SPB-5640G CAD Models
SPB-5640G Part Data Attributes:
|
SPB-5640G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPB-5640G
Optoway Technology Inc
Transceiver, 1270nm Min, 1355nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PACKAGE-20 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 1480 NM TO 1580 NM RECEIVER WAVELENGTH | |
Body Breadth | 14.8 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 58 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-12, SDH, SONET, STM-4 | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 622 Mbps | |
Data Rate (Tx) | 622 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.562 mW | |
Return Loss-Min | 14 dB | |
Sensitivity | -28 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |