-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPB-3904 by BUD Industries Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5353, | |
SER1390-473ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1390-473 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8251
|
Newark | Enclosure, Pushbutton, 4 Hole, Steel, Enclosure Material:Steel, No. Of Switch Holes:4Holes, Cutou... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.2400 / $48.1500 | Buy Now |
DISTI #
377-1873-ND
|
DigiKey | BOX STEEL GRAY 3.25"L X 2.75"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$35.8125 / $46.3000 | Buy Now |
DISTI #
563-SPB-3904
|
Mouser Electronics | Electrical Enclosures Pushbutton Box (10.3 X 3.3 X 2.8 In) RoHS: Compliant | 2 |
|
$35.8100 / $46.2800 | Buy Now |
DISTI #
70148099
|
RS | Enclosure, Pushbutton,4 Hole,22.5mm, Steel, NEMA13,NULL, Gray, SPB Series | Bud Industries SPB-3904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0100 / $46.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.2000 | Buy Now |
|
Onlinecomponents.com | Gray Steel Wall Mount Push Button Box - External 10.25 x 3.25 x 2.75 Inches - Internal 8.87 x 2.75 x... more RoHS: Compliant | 0 |
|
$38.1000 / $50.4300 | Buy Now |
DISTI #
000000000003496463
|
Sager | Electrical Enclosures Pushbutton Box (10.3 X 3.3 X 2.8 In) Min Qty: 1 | 0 |
|
$35.8000 / $57.3000 | Buy Now |
DISTI #
10014457
|
TestEquity LLC | Bud Industries SPB-3904 Pushbutton Box, 10.3x3.3x2.8 in, SPB Series | 8 |
|
$44.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy