Part Details for SPB-3901 by BUD Industries Inc
Overview of SPB-3901 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB-3901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8248
|
Newark | Enclosure, Pushbutton, 1 Hole, Steel, Enclosure Material:Steel, No. Of Switch Holes:1Holes, Cutout Diameter:25.4Mm, Cover/Base Color:Gray, External Height - Metric:88.9Mm, External Width - Metric:82.6Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Bud Industries SPB-3901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$19.6200 / $25.4800 | Buy Now |
DISTI #
377-1870-ND
|
DigiKey | BOX STEEL GRAY 3.25"L X 2.75"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
4 In Stock |
|
$18.8750 / $24.5000 | Buy Now |
DISTI #
563-SPB-3901
|
Mouser Electronics | Electrical Enclosures Pushbutton Box (3.5 X 3.3 X 2.8 In) RoHS: Compliant | 18 |
|
$18.8700 / $24.5000 | Buy Now |
DISTI #
70148093
|
RS | Enclosure, Pushbutton,1 Hole, 22.5mm, Steel, NEMA13, Gray, SPB Series | Bud Industries SPB-3901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 11 |
|
$18.8700 / $24.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.1400 | Buy Now |
|
Onlinecomponents.com | Gray Steel Wall Mount Push Button Box RoHS: Compliant | 59 Factory Stock |
|
$20.0800 / $26.5800 | Buy Now |
DISTI #
000000000003496460
|
Sager | Electrical Enclosures Pushbutton Box (3.5 X 3.3 X 2.8 In) Min Qty: 5 | 59 |
|
$18.8500 / $30.2000 | Buy Now |
|
Master Electronics | Gray Steel Wall Mount Push Button Box RoHS: Compliant | 59 Factory Stock |
|
$20.0800 / $26.5800 | Buy Now |
DISTI #
10014454
|
TestEquity LLC | Bud Industries SPB-3901 Pushbutton Box, 3.5x3.3x2.8 in, SPB Series | 59 |
|
$23.2300 | Buy Now |