Part Details for SPB-37120L-1590G by Optoway Technology Inc
Overview of SPB-37120L-1590G by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SPB-37120L-1590G
SPB-37120L-1590G CAD Models
SPB-37120L-1590G Part Data Attributes:
|
SPB-37120L-1590G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPB-37120L-1590G
Optoway Technology Inc
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1590 nm | |
Supply Voltage-Max | 3.5 V |