Part Details for SPB-3620BWG by Optoway Technology Inc
Overview of SPB-3620BWG by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SPB-3620BWG
SPB-3620BWG CAD Models
SPB-3620BWG Part Data Attributes
|
SPB-3620BWG
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPB-3620BWG
Optoway Technology Inc
Transceiver, 1260nm Min, 1360nm Max, SC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PACKAGE-20 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 1480 TO 1580 NANO METER AND DATA RATE-125/155 MBPS | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-253-CORE, ITU-G.957, OC-3, SDH, SONET, STM-1 | |
Connection Type | SC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.079 mW | |
Return Loss-Min | 14 dB | |
Sensitivity | -33 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |