Part Details for SPB-2.5T-250N-S by JST Manufacturing
Overview of SPB-2.5T-250N-S by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SPB-2.5T-250N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C9508
|
Newark | Terminal, Piggyback Disconnect 6.35Mm Crimp, Product Range:Spb Series, Terminal Type:Female Piggyback Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPB-2.5T-250N-S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 / $0.0870 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$0.1256 | Buy Now |
DISTI #
3625497
|
element14 Asia-Pacific | CRIMP TERMINAL, PIGGY BACK, 6.3X0.8 RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$0.2057 / $0.2909 | Buy Now |
DISTI #
3625497
|
Farnell | CRIMP TERMINAL, PIGGY BACK, 6.3X0.8 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.1116 / $0.1667 | Buy Now |
Part Details for SPB-2.5T-250N-S
SPB-2.5T-250N-S CAD Models
SPB-2.5T-250N-S Part Data Attributes
|
SPB-2.5T-250N-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPB-2.5T-250N-S
JST Manufacturing
Push-On Terminal, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | MATERIAL: BRASS; FINISH: TIN | |
Safety Approval | DIN | |
Terminal Gender | FEMALE AND MALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |