Part Details for SPB-060-48 by Autonics Corporation
Overview of SPB-060-48 by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB-060-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-SPB-060-48-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 240W Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$67.0000 | Buy Now |
DISTI #
SPB-060-48
|
TME | Power supply: switching, for DIN rail, 62.4W, 48VDC, 1.3A, IP20 Min Qty: 1 | 0 |
|
$30.4000 / $38.3000 | RFQ |