Part Details for SPB 3450 RP by OPTIBELT GmbH
Overview of SPB 3450 RP by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34502M4-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 24 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34501M4-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 20 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34508G4GP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4KB Flash, 20 Pins, 6MHz Max Frequency (Non Promotion) |
Price & Stock for SPB 3450 RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPB-3450-RP
|
TME | Wedge belt, SPB, 3450mm, metric, RED POWER 3, Features: antistatic Min Qty: 1 | 0 |
|
$66.0200 / $75.4500 | RFQ |