Microcontrollers and Processors
SPAK56854FG120
Description: 16-BIT, 4MHz, OTHER DSP, PQFP128, LQFP-128

Overview of SPAK56854FG120 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Agriculture Technology Medical Imaging Entertainment and Gaming Communication and Networking

CAD Models for SPAK56854FG120 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPAK56854FG120 by Motorola Mobility LLC

SPAK56854FG120
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
128
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
21
Barrel Shifter
YES
Boundary Scan
YES
Clock Frequency-Max
4 MHz
External Data Bus Width
16
Format
FIXED POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PQFP-G128
Length
20 mm
Low Power Mode
YES
Number of Terminals
128
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. SPAK56854FG120
    Motorola Mobility LLC
    16-BIT, 4MHz, OTHER DSP, PQFP128, LQFP-128
    VS

Alternate Parts for SPAK56854FG120

This table gives cross-reference parts and alternative options found for SPAK56854FG120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPAK56854FG120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPAK56854FG120 16-BIT, 4MHz, OTHER DSP, PQFP128, LQFP-128 Freescale Semiconductor SPAK56854FG120 vs SPAK56854FG120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPAK56854FG120 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPAK56854FG120 by Motorola Mobility LLC

  • Please alert me when SPAK56854FG120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPAK56854FG120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPAK56854FG120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPAK56854FG120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPAK56854FG120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPAK56854FG120 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: