Part Details for SPA277200M3025 by Taiwan Ostor Corporation
Overview of SPA277200M3025 by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPA277200M3025
SPA277200M3025 CAD Models
SPA277200M3025 Part Data Attributes
|
SPA277200M3025
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
SPA277200M3025
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | SPA(200V) |
Alternate Parts for SPA277200M3025
This table gives cross-reference parts and alternative options found for SPA277200M3025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA277200M3025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381271M200K011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | SPA277200M3025 vs 381271M200K011 |
R289H200274M3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF | TDK Epcos | SPA277200M3025 vs R289H200274M3025 |
381271M200K012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SPA277200M3025 vs 381271M200K012 |
381271M200K018E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | SPA277200M3025 vs 381271M200K018E |
381271M200K010E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | SPA277200M3025 vs 381271M200K010E |
381271M200K018 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | SPA277200M3025 vs 381271M200K018 |
L3J-200V271MS42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | SPA277200M3025 vs L3J-200V271MS42 |
381271M200K012E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | SPA277200M3025 vs 381271M200K012E |
LGR2D271MHSB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, LEAD FREE | Nichicon Corporation | SPA277200M3025 vs LGR2D271MHSB |
LGZ2D271MHSB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, LEAD FREE | Nichicon Corporation | SPA277200M3025 vs LGZ2D271MHSB |