Part Details for SPA17N80C3XKSA1 by Infineon Technologies AG
Overview of SPA17N80C3XKSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA17N80C3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6720
|
Newark | Low Power_Legacy Rohs Compliant: Yes |Infineon SPA17N80C3XKSA1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 12943 |
|
$2.8200 | Buy Now |
DISTI #
98K0553
|
Newark | Mosfet, N Channel, 800V, 17A, To-220-3, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:17A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon SPA17N80C3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.6800 | Buy Now |
DISTI #
448-SPA17N80C3XKSA1-ND
|
DigiKey | MOSFET N-CH 800V 17A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
276 In Stock |
|
$2.1917 / $4.5000 | Buy Now |
DISTI #
SPA17N80C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 800V 17A 3-Pin TO-220FP Tube - Rail/Tube (Alt: SPA17N80C3XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 12943 |
|
$1.7374 / $1.8406 | Buy Now |
DISTI #
726-SPA17N80C3XKSA1
|
Mouser Electronics | MOSFET N-Ch 800V 17A TO220FP-3 CoolMOS C3 RoHS: Compliant | 991 |
|
$2.1900 / $3.0200 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 290 mOhm 91 nC CoolMOS™ Power Mosfet - TO220-3-31 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 550Tube |
|
$1.6000 / $1.7500 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 290 mOhm 91 nC CoolMOS™ Power Mosfet - TO220-3-31 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$2.0300 / $2.1300 | Buy Now |
|
Rochester Electronics | SPA17N80 - 800V Cool MOS Power Transistor RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$2.0900 / $2.4500 | Buy Now |
DISTI #
SP000216353
|
EBV Elektronik | Trans MOSFET N-CH 800V 17A 3-Pin TO-220FP Tube (Alt: SP000216353) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 450 |
|
$2.1200 / $2.2700 | Buy Now |
Part Details for SPA17N80C3XKSA1
SPA17N80C3XKSA1 CAD Models
SPA17N80C3XKSA1 Part Data Attributes:
|
SPA17N80C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA17N80C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 670 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 51 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPA17N80C3XKSA1
This table gives cross-reference parts and alternative options found for SPA17N80C3XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA17N80C3XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000216353 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | SPA17N80C3XKSA1 vs SP000216353 |
TK17A80W | POWER, FET | Toshiba America Electronic Components | SPA17N80C3XKSA1 vs TK17A80W |
IPA80R310CE | Power Field-Effect Transistor, 16.7A I(D), 800V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | SPA17N80C3XKSA1 vs IPA80R310CE |
Q67040-S4353 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | SPA17N80C3XKSA1 vs Q67040-S4353 |