Part Details for SPA15N60CFDXKSA1 by Infineon Technologies AG
Overview of SPA15N60CFDXKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA15N60CFDXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPA15N60CFDXKSA1-ND
|
DigiKey | MOSFET N-CH 650V 13.4A TO220-FP Min Qty: 500 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$1.6014 | Buy Now |
DISTI #
SPA15N60CFDXKSA1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 13.4A 3-Pin TO-220FP Tube - Rail/Tube (Alt: SPA15N60CFDXKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 27 Partner Stock |
|
RFQ | |
DISTI #
SPA15N60CFDXKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 13.4A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: SPA15N60CFDXKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.8923 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 330 mOhm 63 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 450Tube |
|
$2.0700 / $2.3600 | Buy Now |
DISTI #
30577214
|
Verical | Trans MOSFET N-CH 600V 13.4A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 471 |
|
$1.2413 / $1.3250 | Buy Now |
|
Rochester Electronics | SPA15N60 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 27 |
|
$1.5900 / $1.8700 | Buy Now |
DISTI #
C1S322000119574
|
Chip1Stop | Trans MOSFET N-CH 600V 13.4A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant pbFree: Yes Container: Tube | 471 |
|
$0.9930 / $1.1400 | Buy Now |
DISTI #
SP000264432
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 13.4A 3-Pin TO-220FP Tube (Alt: SP000264432) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | Single N-Channel 650 V 330 mOhm 63 nC CoolMOS� Power Mosfet - TO-220-3FP RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 350 |
|
$2.2300 / $2.3900 | Buy Now |
Part Details for SPA15N60CFDXKSA1
SPA15N60CFDXKSA1 CAD Models
SPA15N60CFDXKSA1 Part Data Attributes
|
SPA15N60CFDXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA15N60CFDXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 13.4A I(D), 600V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 460 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13.4 A | |
Drain-source On Resistance-Max | 0.33 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPA15N60CFDXKSA1
This table gives cross-reference parts and alternative options found for SPA15N60CFDXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA15N60CFDXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA15N60CFD | Power Field-Effect Transistor, 13.4A I(D), 600V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | SPA15N60CFDXKSA1 vs SPA15N60CFD |