There are no models available for this part yet.
Overview of SPA121M0ER by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for SPA121M0ER by Cornell Dubilier Electronics Inc
Part Data Attributes for SPA121M0ER by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
9 mΩ
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.018 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
SPA
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
3000 mA
|
Series
|
SPA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.3 mm
|
Alternate Parts for SPA121M0ER
This table gives cross-reference parts and alternative options found for SPA121M0ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA121M0ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEFSL0E121R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SPA121M0ER vs EEFSL0E121R |
EEFCD0E121R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SPA121M0ER vs EEFCD0E121R |
EEFCD0E121ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SPA121M0ER vs EEFCD0E121ER |