Part Details for SPA08N80C3XKSA1 by Infineon Technologies AG
Results Overview of SPA08N80C3XKSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPA08N80C3XKSA1 Information
SPA08N80C3XKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SPA08N80C3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0551
|
Newark | N Channel Mosfet, 800V, 8A P-To-220, Channel Type:N Channel, Drain Source Voltage Vds:800V, Conti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 397 |
|
$1.2000 / $3.0000 | Buy Now |
DISTI #
SPA08N80C3XKSA1-ND
|
DigiKey | MOSFET N-CH 800V 8A TO220-FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
947 In Stock |
|
$1.1589 / $3.2100 | Buy Now |
DISTI #
SPA08N80C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 800V 8A 3-Pin TO-220FP Tube - Rail/Tube (Alt: SPA08N80C3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8551 / $0.8995 | Buy Now |
DISTI #
726-SPA08N80C3XKSA1
|
Mouser Electronics | MOSFETs N-Ch 800V 8A TO220FP-3 CoolMOS C3 RoHS: Compliant | 464 |
|
$1.0900 / $2.9800 | Buy Now |
DISTI #
E02:0323_00170911
|
Arrow Electronics | Trans MOSFET N-CH 800V 8A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2449 | Europe - 486 |
|
$1.0287 / $1.2255 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 0.65 Ohm 45 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Tube |
500 Tube |
|
$0.9150 / $0.9600 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 0.65 Ohm 45 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.9150 / $0.9600 | Buy Now |
DISTI #
87252696
|
Verical | Trans MOSFET N-CH 800V 8A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2449 | Americas - 486 |
|
$1.0013 / $1.1928 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 8A I(D), 800V, 0.65OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SE... more | 99 |
|
$1.3485 / $2.2475 | Buy Now |
DISTI #
SP000216310
|
EBV Elektronik | Trans MOSFET NCH 800V 8A 3Pin TO220FP Tube (Alt: SP000216310) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 13500 |
|
Buy Now |
Part Details for SPA08N80C3XKSA1
SPA08N80C3XKSA1 CAD Models
SPA08N80C3XKSA1 Part Data Attributes
|
SPA08N80C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA08N80C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 8A I(D), 800V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.65 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPA08N80C3XKSA1
This table gives cross-reference parts and alternative options found for SPA08N80C3XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA08N80C3XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPA80R650CE | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8A I(D), 800V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | SPA08N80C3XKSA1 vs IPA80R650CE |