There are no models available for this part yet.
Overview of SPA02C-15 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPA02C-15 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Module DC-DC 1-OUT 15V 0.133A 2W 7-Pin SIP RoHS: Compliant |
20 In Stock |
|
$8.0900 / $37.1000 | Buy Now | ||
DISTI #
51745231
|
Verical | Module DC-DC 1-OUT 15V 0.133A 2W 7-Pin SIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1620 | Americas - 19 |
|
$10.5170 / $48.2300 | Buy Now | |
Master Electronics | Module DC-DC 1-OUT 15V 0.133A 2W 7-Pin SIP RoHS: Compliant |
20 In Stock |
|
$8.0900 / $37.1000 | Buy Now |
CAD Models for SPA02C-15 by Mean Well
Part Data Attributes for SPA02C-15 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Related Parts for SPA02C-15
-
SS25Other Analog ICs
-
SP7655ER-LSwitching Regulator or Controllers
-
SN75119DRE4Line Driver or Receivers
-
SQJ416EP-T1_GE3Power Field-Effect Transistors
-
SPC5200CVR400Microprocessors
-
SQE48T20120-PDBBGPower Supply Modules
-
SS25-E3Rectifier Diodes
-
SSM3J15FSmall Signal Field-Effect Transistors
-
SSCSDRN002ND2A3Pressure Sensors