-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4759-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4 In Stock |
|
$9.7900 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 0.167A 2W 7-Pin SIP RoHS: Compliant |
20 In Stock |
|
$8.0900 / $37.1000 | Buy Now |
DISTI #
51745232
|
Verical | Module DC-DC 1-OUT 12V 0.167A 2W 7-Pin SIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1728 | Americas - 20 |
|
$10.5170 / $48.2300 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 12V 0.167A 2W 7-Pin SIP RoHS: Compliant |
20 In Stock |
|
$8.0900 / $37.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPA02C-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPA02C-12
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |