Part Details for SPA02B-05 by Mean Well
Overview of SPA02B-05 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPA02B-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 0.4A 2W 7-Pin SIP RoHS: Compliant |
566 In Stock |
|
$7.1400 / $7.3600 | Buy Now |
DISTI #
60888696
|
Verical | Module DC-DC 1-OUT 5V 0.4A 2W 7-Pin SIP RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2141 | Americas - 549 |
|
$9.0380 / $9.2278 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 5V 0.4A 2W 7-Pin SIP RoHS: Compliant |
566 In Stock |
|
$7.1400 / $7.3600 | Buy Now |
Part Details for SPA02B-05
SPA02B-05 CAD Models
SPA02B-05 Part Data Attributes
|
SPA02B-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPA02B-05
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |