Part Details for SPA-100-32-003-SMA by Fairview Microwave Inc
Overview of SPA-100-32-003-SMA by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA-100-32-003-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4750
|
Newark | 500 Mhz To 10 Ghz, Medium Power Broadband Amplifier With 25 Dbm, 32 Db Gain And Sma Rohs Compliant: Yes |Fairview Microwave SPA-100-32-003-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$3,005.8400 / $3,368.2500 | Buy Now |
DISTI #
5328-SPA-100-32-003-SMA-ND
|
DigiKey | BROADBAND AMP TYPE SMA 500MHZ-10 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,906.7100 | Buy Now |
DISTI #
74898353
|
RS | 500 MHz to 10 GHz, Medium Power Broadband Amplifier with 25 dBm, 32 dB Gain and | Fairview Microwave SPA-100-32-003-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,245.4200 | RFQ |
|
Onlinecomponents.com | 500 MHz to 10 GHz, Medium Power Broadband Amplifier with 25 dBm, 32 dB Gain and SMA | 0 |
|
$2,758.4000 / $2,959.6900 | Buy Now |
DISTI #
SPA-100-32-003-SMA
|
Fairview Microwave | Key Specifications, Power Output: 25 dBm P1dB, Frequency, Min: 500 MHz, Frequency, Max: 10 GHz, Gain, Min: 28 dB, Gain, Typical: 32 dB, Gain Flatness: 1 dB, Noise Figure, Max: 5 dB, 3rd Intercept Point: 33 dB, RF Input VSWR Max: 2:1, RF Output VSWR Max: 2:1, Connector Series: SMA. 500 MHz to 10 GHz, Medium Power Broadband Amplifier with 25 dBm, 32 dB Gain and SMA, RF broadband / wideband amplifier SPA-100-32-003-SMA from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with SMA connectors and rated at 5 dB. Our SMA wideband / broadband amplifier design has a 28 dB minimum gain and 32 dB typical gain. Fairview Microwave RF medium power wide-band amplifier part number SPA-100-32-003-SMA is rated for a gain flatness of 1 dB with a P1dB of 25 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 500 MHz and a maximum of 10 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above. Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 9 |
|
$2,971.6000 / $3,230.0000 | Buy Now |