Part Details for SPA-020-27-04-SMA by Fairview Microwave Inc
Overview of SPA-020-27-04-SMA by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA-020-27-04-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4735
|
Newark | High Power Amplifier At 4 Watt P1Db Operating From 1 Ghz To 2 Ghz With 45 Dbm Ip3, Sma Input, Sma Output And 35 Db Gain |Fairview Microwave SPA-020-27-04-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1,730.9200 / $1,939.6100 | Buy Now |
DISTI #
74898368
|
RS | High Power Amplifier at 4 Watt P1dB Operating from 1 GHz to 2 GHz with 45 dBm I | Fairview Microwave SPA-020-27-04-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,868.8800 | RFQ |
|
Onlinecomponents.com | High Power Amplifier at 4 Watt P1dB Operating from 1 GHz to 2 GHz with 45 dBm IP3, SMA Input, SMA Output and 35 dB Gain RoHS: Compliant | 0 |
|
$1,612.6200 / $1,704.3400 | Buy Now |
DISTI #
SPA-020-27-04-SMA
|
Fairview Microwave | Key Specifications, Frequency, Min: 1 GHz, Frequency, Max: 2 GHz, Gain, Min: 32 dB, Gain, Typical: 35 dB, 1dB Compression Point, Min: 35 dBm, 3rd Intercept Point, Typ: 45 dB, 3rd Intercept Point, Min: 40 dB, Voltage, DC Typ: 12 Volts, Voltage, DC Max: 13 Volts, Current, DC Typ: 1,500 mA. High Power Amplifier at 4 Watt P1dB Operating from 1 GHz to 2 GHz with 45 dBm IP3, SMA Input, SMA Output and 35 dB Gain, RF power amplifier SPA-020-27-04-SMA from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized high power version manufactured with SMA connectors and rated at 4 Watt. Our SMA high power RF amplifier design has a 32 dB minimum gain and 35 dB typical gain. Fairview RF high power amplifier part number SPA-020-27-04-SMA is rated with a P1dB of 36 dBm. Our radio frequency high power amplifier is constructed for a minimum frequency of 1 GHz and a maximum of 2 GHz. Additional specs on this high power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power amplifier is part of over one million RF, microwave and millimeter wave components in stock. This high power 4 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 15 |
|
$1,711.2000 / $1,860.0000 | Buy Now |