Part Details for SPA 1400 RP by OPTIBELT GmbH
Results Overview of SPA 1400 RP by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPA 1400 RP Information
SPA 1400 RP by OPTIBELT GmbH is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH1400CQH | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 32 A, 0.0141 Ω@10 V, SOP Advance(N) | |
TPH1400CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 32 A, 0.0141 Ω@10 V, High-speed diode, SOP Advance(N) | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SPA 1400 RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPA-1400-RP
|
TME | Wedge belt, SPA, 1400mm, metric, RED POWER 3, Features: antistatic Min Qty: 1 | 0 |
|
$18.6400 / $21.3100 | RFQ |