Part Details for SP_6.0 CZERWONA 6W/MK 20X200X2 by IPT
Results Overview of SP_6.0 CZERWONA 6W/MK 20X200X2 by IPT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP_6.0 CZERWONA 6W/MK 20X200X2 Information
SP_6.0 CZERWONA 6W/MK 20X200X2 by IPT is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SP_6.0 CZERWONA 6W/MK 20X200X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP6.0-20X200X2
|
TME | Tape: heat transfer, W: 20mm, L: 0.2m, Thk: 2mm, 6W/mK, silicone Min Qty: 1 | 0 |
|
$14.1600 / $18.2600 | RFQ |