Datasheets
SP9604JP by: Sipex Corporation

D/A Converter, 4 Func, Parallel, Word Input Loading, 30us Settling Time, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Part Details for SP9604JP by Sipex Corporation

Overview of SP9604JP by Sipex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

Part Details for SP9604JP

SP9604JP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP9604JP Part Data Attributes

SP9604JP Sipex Corporation
Buy Now Datasheet
Compare Parts:
SP9604JP Sipex Corporation D/A Converter, 4 Func, Parallel, Word Input Loading, 30us Settling Time, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIPEX CORP
Package Description 0.600 INCH, PLASTIC, DIP-28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 4.5 V
Analog Output Voltage-Min -4.5 V
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDIP-T28
Length 37.4 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Bits 12
Number of Functions 4
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 6.35 mm
Settling Time-Nom (tstl) 30 µs
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for SP9604JP

This table gives cross-reference parts and alternative options found for SP9604JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP9604JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP9604BP D/A Converter, 4 Func, Parallel, Word Input Loading, 30us Settling Time, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Sipex Corporation SP9604JP vs SP9604BP
Part Number Description Manufacturer Compare
SP9604KP D/A Converter, 4 Func, Parallel, Word Input Loading, 30us Settling Time, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Sipex Corporation SP9604JP vs SP9604KP
SP9604JL D/A Converter, 4 Func, Parallel, Word Input Loading, 30us Settling Time, PQCC28, PLASTIC, LCC-28 Sipex Corporation SP9604JP vs SP9604JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP9604JP by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP9604JP by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP9604JP would you like to use for your alert(s)?
  • Please alert me when SP9604JP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP9604JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP9604JP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP9604JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP9604JP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP9604JP by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: