Part Details for SP9550B by Spectrum Microwave
Overview of SP9550B by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP9550B
SP9550B CAD Models
SP9550B Part Data Attributes
|
SP9550B
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SP9550B
Spectrum Microwave
ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, MDIP32, TRIPLE WIDTH, METAL, DIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SATCON ELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-MDIP-T32 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 5 MHz | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for SP9550B
This table gives cross-reference parts and alternative options found for SP9550B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP9550B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP9550C | ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, MDIP32, TRIPLE WIDTH, METAL, DIP-32 | API Technologies Corp EIS (RETIRED) | SP9550B vs SP9550C |
SP9550B | ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, MDIP32, TRIPLE WIDTH, METAL, DIP-32 | Spectrum Control | SP9550B vs SP9550B |
SP9550C | ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, MDIP32, TRIPLE WIDTH, METAL, DIP-32 | Spectrum Microwave | SP9550B vs SP9550C |